
Aluminum Polymer Capacitor, 270µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 22mΩ ESR, 3.22A ripple current, and a maximum operating temperature of 105°C. Surface mountable with SMD/SMT termination, packaged in tape and reel. Dimensions are 8mm diameter and 6.9mm height.
Panasonic 10SVPC270M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 6.9mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 3.22A |
| Ripple Current (AC) | 3.22A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVPC270M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.