Surface mount aluminum electrolytic capacitor, polarized, wet aluminum construction. Features 68µF capacitance with ±20% tolerance, 10V DC rated voltage, and 1.97A ripple current. Operates across a -55°C to 105°C temperature range with 2000 hours of life. Includes 30mΩ ESR and 300µA leakage current. Packaged in tape and reel for automated assembly.
Panasonic 10SVPC68M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 5.9mm |
| Leakage Current | 300uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.97A |
| Ripple Current (AC) | 1.97A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVPC68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.