
Surface mount tantalum capacitor featuring 150µF capacitance and 10V DC rated voltage. This polarized, solid polymer capacitor offers a low ESR of 40mΩ and a ripple current rating of 2A. Operating across a wide temperature range of -55°C to 105°C, it is housed in a 2917 (7343 metric) case code with ±20% tolerance. The component is lead-free and RoHS compliant, packaged in tape and reel.
Panasonic 10TPB150ML technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 150uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10TPB150ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.