The 10TPB33MAZB is a 33uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features an ESR of 0.035 and a leakage current of 33. The capacitor is constructed with a flat construction and has a case code of B2. It is designed for surface mount applications and has a package type of 3528. The operating temperature range is from -55 to 105 degrees Celsius.
Panasonic 10TPB33MAZB technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.035Ohm |
| Leakage Current | 33uA |
| Case Code | B2 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic 10TPB33MAZB to view detailed technical specifications.
No datasheet is available for this part.