
Polymer tantalum capacitor, 47µF capacitance, 10V DC rated voltage, 20% tolerance. Features 70mΩ ESR, 1.1A ripple current, and 47µA leakage current. Operates from -55°C to 105°C with a 1000-hour life rating. Surface mountable in a 3528 metric case (1210 imperial), measuring 3.5mm x 2.8mm x 1.9mm. Packaged on tape and reel.
Panasonic 10TPB47M technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 47uA |
| Length | 3.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10TPB47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
