Panasonic 10TPB68MC technical specifications.
| Capacitance | 68uF |
| ESR (Equivalent Series Resistance) | 55mR |
| Leakage Current | 68uA |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10TPB68MC to view detailed technical specifications.
No datasheet is available for this part.