
Surface mount tantalum capacitor, polarized, solid polymer construction, offering 220µF capacitance with a ±20% tolerance. Features a 10V DC rated voltage, 18mΩ ESR, and a maximum operating temperature of 105°C. Encased in a 2917 (7343 metric) chip package, this component is halogen-free and RoHS compliant, suitable for general-purpose applications. Rated for 2.8A ripple current and 220µA leakage current, with a life expectancy of 2000 hours.
Panasonic 10TPE220MIL technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10TPE220MIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
