
Polarized tantalum capacitor with solid polymer construction, offering 33µF capacitance and a 12.5V DC rated voltage. Features a 20% tolerance, 70mΩ ESR, and 1A ripple current capability. Designed for surface mount applications with a 1411 package size, operating from -55°C to 105°C. RoHS compliant and suitable for general-purpose use.
Panasonic 12TPG33M technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Leakage Current | 41.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 12.5V |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 12.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 12TPG33M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
