This Panasonic 16SC33M+F2 capacitor features a capacitance of 33uF with a tolerance of 20% and an equivalent series resistance (ESR) of 0.07. It operates within a temperature range of -55°C to 105°C and has a ripple current rating of 1900. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 2.5mm terminal pitch. It is designed for through-hole mounting and has a size of 6.3 x 10.8mm.
Panasonic 16SC33M+F2 technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.07Ohm |
| Ripple Current | 1900mA |
| Leakage Current | 5.28@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 10.8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic 16SC33M+F2 to view detailed technical specifications.
No datasheet is available for this part.