
150µF, 16V radial aluminum electrolytic capacitor featuring a solid polymer construction. This through-hole component offers a low ESR of 30mΩ and a ripple current rating of 3.02A. Operating across a wide temperature range of -55°C to 105°C, it boasts a 3000-hour life expectancy and is RoHS compliant. Key dimensions include a 10mm diameter, 8mm height, and 5mm lead pitch.
Panasonic 16SEP150M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 480uA |
| Length | 8mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.02A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEP150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
