Radial leaded, through-hole mount aluminum electrolytic capacitor featuring a solid polymer construction. Offers 82µF capacitance with a ±20% tolerance and a 16V DC rated voltage. Key specifications include a low ESR of 40mΩ, a ripple current capability of 2.12A, and a maximum operating temperature of 105°C. Designed for reliability with a 3000-hour life rating and RoHS compliance.
Panasonic 16SEP82M technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 656uA |
| Length | 7mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.12A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEP82M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.