Aluminum polymer capacitor, 100µF capacitance, 16V DC rated voltage, with 20% tolerance. Features low ESR of 10mΩ and high ripple current capability of 4.68A. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life at rated conditions. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 9mm height. RoHS compliant and lead-free.
Panasonic 16SEPC100MW technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500uA |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.68A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEPC100MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.