
Aluminum polymer capacitor, 100µF capacitance, 16V DC rated voltage, with 20% tolerance. Features low ESR of 10mΩ and high ripple current capability of 4.68A. Operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours. Packaged in a 6.3 x 9mm radial case with 2.5mm lead pitch, suitable for through-hole mounting.
Panasonic 16SEPC100MW+S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500uA |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ripple Current | 4.68A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEPC100MW+S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.