
Aluminum Polymer Capacitor, 270µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 10mΩ ESR, 5A ripple current, and a maximum operating temperature of 105°C. This radial component has a diameter of 8mm, height of 9mm, and a 3.5mm lead pitch, suitable for through-hole mounting. Designed for 5000 hours of operation, it offers 864µA leakage current and is RoHS compliant.
Panasonic 16SEPC270MX+S technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 864uA |
| Length | 9mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEPC270MX+S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
