
150µF, 16V polarized aluminum electrolytic capacitor with a 20% tolerance. Features a radial leaded, through-hole mount package with a 2.5mm lead pitch and 0.45mm lead diameter. Offers a low ESR of 30mΩ, a ripple current of 2.59A, and a dissipation factor of 12%. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours. RoHS compliant and constructed with solid polymer aluminum.
Panasonic 16SEPF150M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 5.5mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 480uA |
| Length | 5.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.59A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEPF150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.