
180µF, 16VDC polymer aluminum electrolytic capacitor with 20% tolerance. Features low ESR of 30mΩ and high ripple current capability of 3.02A. Operates from -55°C to 105°C with a leakage current of 576µA. Surface mountable in a 10 x 7.9mm package, this RoHS compliant component is supplied on cut tape.
Panasonic 16SVP180MX technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Lead Free | Lead Free |
| Leakage Current | 576uA |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ripple Current | 3.02A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVP180MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
