
Surface mount aluminum electrolytic capacitor featuring a 3.3µF capacitance and 16V DC rated voltage. This polarized capacitor offers a 20% tolerance, 260mΩ ESR, and 660mA ripple current. Operating across a -55°C to 105°C temperature range, it has a 2000-hour life rating and a leakage current of 26.4µA. The component is RoHS compliant and supplied in tape and reel packaging.
Panasonic 16SVP3R3M technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 7% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 26.4uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 660mA |
| Ripple Current (AC) | 660mA |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVP3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
