
16V, 56µF polarized aluminum electrolytic capacitor with 20% tolerance. Features a low ESR of 45mΩ and a ripple current rating of 1.89A. Designed for surface mount applications with a cylindrical construction and a maximum operating temperature of 105°C. RoHS compliant and available in tape and reel packaging.
Panasonic 16SVP56M technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 6.9mm |
| Lead Free | Lead Free |
| Leakage Current | 179uA |
| Length | 6.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.89A |
| Ripple Current (AC) | 1.89A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVP56M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
