Surface mount aluminum electrolytic capacitor, polarized, wet aluminum construction. Features 150µF capacitance with ±20% tolerance, rated for 16V DC. Offers 2000 hours of life at 105°C, with a dissipation factor of 12% and ESR of 22mΩ. Maximum ripple current is 3.22A, with a leakage current of 500µA. Packaged in tape and reel for automated assembly.
Panasonic 16SVPC150M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 6.9mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 3.22A |
| Ripple Current (AC) | 3.22A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVPC150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.