
Surface mount aluminum electrolytic capacitor, polarized, wet aluminum construction, rated at 16V DC. Features 39µF capacitance with a ±20% tolerance. Offers low ESR of 35mΩ and a ripple current capability of 1.82A. Operates across a wide temperature range from -55°C to +105°C, with a rated life of 2000 hours. Compliant with RoHS standards.
Panasonic 16SVPC39M technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 5.9mm |
| Leakage Current | 300uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.82A |
| Ripple Current (AC) | 1.82A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVPC39M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
