
Surface mount aluminum polymer capacitor with 180µF capacitance and 16V DC voltage rating. Features 11mΩ ESR, 4.46A ripple current, and 20% tolerance. Operates from -55°C to 105°C with a 2000-hour lifespan. Cylindrical construction with 6.3mm diameter and 9.9mm height. RoHS compliant and supplied on tape and reel.
Panasonic 16SVPE180M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 9.9mm |
| Lead Free | Lead Free |
| Leakage Current | 576uA |
| Length | 9.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.46A |
| Ripple Current (AC) | 4.46A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVPE180M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
