
Aluminum Polymer Capacitor, 1000µF capacitance, 16V DC voltage rating, and 20% tolerance. Features low 12mΩ ESR and 5.4A ripple current capability. Designed for surface mount applications with a 10mm diameter and 12.6mm height. Operates from -55°C to 105°C with a 5000-hour lifespan. RoHS compliant and lead-free.
Panasonic 16SVPF1000M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 12.6mm |
| Height - Seated (Max) | 0.5inch |
| Lead Free | Lead Free |
| Leakage Current | 3.2mA |
| Length | 12.6mm |
| Life (Hours) | 5000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5.4A |
| Ripple Current (AC) | 5.4A |
| RoHS Compliant | Yes |
| Series | OS-CON, SVPF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVPF1000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
