
Surface mount aluminum electrolytic capacitor, polarized, featuring 82µF capacitance and a 16V DC rating. Offers 20% tolerance, 27mΩ ESR, and a ripple current of 3A. Operates across a wide temperature range from -55°C to 105°C with a 5000-hour life rating. This component is halogen-free and RoHS compliant, packaged in tape and reel for efficient assembly.
Panasonic 16SVPF82M technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Leakage Current | 262uA |
| Length | 5.9mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 3A |
| Ripple Current (AC) | 3A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVPF82M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.