Polarized aluminum electrolytic capacitor with solid polymer construction. Features 180µF capacitance and a 16V DC rated voltage. Operating temperature range spans from -55°C to 105°C. Surface mountable with a 2-terminal configuration and dimensions of 10.3mm x 10.3mm x 7.9mm. RoHS compliant.
Panasonic 16SVPS180M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 10.3 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 7.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 16SVPS180M to view detailed technical specifications.
No datasheet is available for this part.