
Polymer Tantalum Capacitor, 10µF capacitance, 16V DC voltage rating, and 20% tolerance. Features a low 100mΩ ESR and 800mA ripple current capability. Encased in a compact 3528 (1210 imperial) SMD package with dimensions of 3.5mm (L) x 2.8mm (W) x 1.9mm (H). Operates across a wide temperature range from -55°C to 105°C. RoHS compliant and lead-free.
Panasonic 16TQC10M technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 48uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | POSCAP™ TQC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16TQC10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
