This Panasonic 20SA100K capacitor features a capacitance of 100uF with a tolerance of 10%. It has a DC rated voltage of 20VDC and an ESR of 0.03. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a lifetime of 2000 hours. The operating temperature range is -55 to 105°C.
Panasonic 20SA100K technical specifications.
| Capacitance | 100uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 10% |
| Ripple Current | 3210mA |
| Leakage Current | 40@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 11.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Panasonic 20SA100K to view detailed technical specifications.
No datasheet is available for this part.