This Panasonic 20VDC aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20% and an equivalent series resistance (ESR) of 0.03 ohms. It is designed for through hole mounting with a radial termination style and is constructed in an aluminum cylindrical can. The capacitor is rated for a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a polymer type capacitor with a size of 10 x 11.5 mm and a terminal pitch of 5 mm.
Panasonic 20SA100MT technical specifications.
| Capacitance | 100uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Ripple Current | 3210mA |
| Leakage Current | 40@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 11.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Panasonic 20SA100MT to view detailed technical specifications.
No datasheet is available for this part.