Panasonic 20SEQP150M+T technical specifications.
| Capacitance | 150uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.02Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1367mA |
| Leakage Current | 600@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 13mm |
| Type | OS-CON |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic 20SEQP150M+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.