The 20V 68uF 20% tolerance OS-CON aluminum electrolytic capacitor has a capacitance of 68uF and a DC rated voltage of 20VDC. It features an ESR of 0.04 and a ripple current of 759. The capacitor has a leakage current of 272uA at 2 minutes and a lifetime of 1000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for operation between -55°C and 125°C.
Panasonic 20SEQP68M+T technical specifications.
| Capacitance | 68uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 759mA |
| Leakage Current | 272@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 8mm |
| Type | OS-CON |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic 20SEQP68M+T to view detailed technical specifications.
No datasheet is available for this part.