
Aluminum electrolytic capacitor, polarized, featuring a solid polymer construction. Offers 150µF capacitance with a ±20% tolerance. Designed for surface mount applications with a DC rated voltage of 20V. Operates across a temperature range of -55°C to 105°C, with 2 terminals and dimensions of 10.3mm width, 11mm length, and 12.6mm height.
Panasonic 20SVP150M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 12.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 20SVP150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.