Panasonic 20SVP22M-E technical specifications.
| Capacitance | 22uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.06Ohm |
| Ripple Current | 1450mA |
| Leakage Current | 88@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic 20SVP22M-E to view detailed technical specifications.
No datasheet is available for this part.