The 20V 33uF aluminum electrolytic capacitor features a polarized design and is suitable for surface mount applications. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 8.3mm in width, 9mm in length, and 6.9mm in height. It is rated for a DC voltage of 20V.
Panasonic 20SVP33M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 6.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 20SVP33M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.