
Aluminum polymer capacitor with 47µF capacitance and 20VDC rated voltage. Features a low 0.045 Ohm ESR and 1890mA ripple current capability. Operates across a wide temperature range from -55°C to 105°C, with a lifespan of 2000 hours at rated conditions. This polarized, surface-mount component measures 8.3mm wide, 9mm long, and 6.9mm high.
Panasonic 20SVP47M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 6.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 20SVP47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.