Polarized aluminum electrolytic capacitor with solid polymer construction. Features a capacitance of 390µF and a DC rated voltage of 20V. Operating temperature range spans from -55°C to 105°C. Surface mount package with dimensions of 9mm length, 8.3mm width, and 11.9mm height. Two terminals. HALOGEN FREE AND ROHS COMPLIANT.
Panasonic 20SVPF390M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 11.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 20SVPF390M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.