
100µF, 20V polarized tantalum capacitor designed for general applications. Features a 2-terminal configuration with a maximum operating temperature of 105°C and a minimum of -55°C. This surface-mount component measures 7.3mm in length, 4.3mm in width, and 1.9mm in height.
Panasonic 20TQC100MD2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.9 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.0050 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic 20TQC100MD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.