The Panasonic 25SC22M+TS is a 22uF polymer aluminum electrolytic capacitor with a 25VDC voltage rating and 20% tolerance. It features an ESR of 0.04 and a ripple current of 2330. The capacitor has a leakage current of 5.5uA at 2 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for through-hole mounting and has a terminal pitch of 3.5mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Panasonic 25SC22M+TS technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.04Ohm |
| Ripple Current | 2330mA |
| Leakage Current | 5.5@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic 25SC22M+TS to view detailed technical specifications.
No datasheet is available for this part.