
Aluminum Polymer Capacitor, 330µF capacitance, 25VDC rated voltage, with a ±20% tolerance. Features a low ESR of 0.014 Ohms and a high ripple current capability of 5000mA. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of reliable performance. This polarized radial component measures 10mm in diameter and 13mm in length, with a 5mm lead spacing.
Panasonic 25SEPF330M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 13 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 25SEPF330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.