Polarized aluminum electrolytic capacitor featuring solid polymer construction. This surface mount component offers a capacitance of 100µF with a DC rated voltage of 25V and a tolerance of ±20%. Operating across a wide temperature range from -55°C to 105°C, it is designed with two terminals and is HALOGEN FREE and RoHS compliant.
Panasonic 25SVPF100M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 25SVPF100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.