Aluminum Polymer Capacitor, 330µF capacitance, 25VDC rated voltage, with a tolerance of 20%. Features a low Equivalent Series Resistance (ESR) of 0.014 Ohms and a high ripple current capability of 5000mA. Operates across a wide temperature range from -55°C to 105°C, offering a lifespan of 5000 hours at rated conditions. Dimensions are 10.3mm width, 11mm length, and 12.6mm height, suitable for surface-mount applications.
Panasonic 25SVPF330M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 12.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 25SVPF330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.