The Panasonic 25TQC22M is a polarized tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 25V. It operates over a temperature range of -55°C to 105°C and is designed for surface mount applications. The capacitor measures 4.3mm in width, 7.3mm in length, and 1.9mm in height.
Panasonic 25TQC22M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | TQC |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | TQC |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 25TQC22M to view detailed technical specifications.
No datasheet is available for this part.