Panasonic 25TQS10MED technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.0050 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic 25TQS10MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.