Panasonic 2CR-5MPA/B technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 1.4ah |
| Termination | Flat |
| Voltage Rating | 6V |
| Weight | 38g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 2CR-5MPA/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.