Panasonic 2R5THB1000M technical specifications.
| Capacitance | 1000uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Leakage Current | 250uA |
| Case Code | D4 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic 2R5THB1000M to view detailed technical specifications.
No datasheet is available for this part.