This 220uF polymer tantalum capacitor has a rated voltage of 2.5VDC and a tolerance of 20%. It features an ESR of 0.025 and a leakage current of 55. The capacitor is constructed in a flat form and has a package case code of 3528. It is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Panasonic 2R5TPE220MPB technical specifications.
| Capacitance | 220uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.025Ohm |
| Leakage Current | 55uA |
| Case Code | B2 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic 2R5TPE220MPB to view detailed technical specifications.
No datasheet is available for this part.