Panasonic 2R5TPE330MFC technical specifications.
| Capacitance | 330uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 82.5uA |
| Case Code | C3 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic 2R5TPE330MFC to view detailed technical specifications.
No datasheet is available for this part.