The Panasonic 2R5TPE680MFL is a polarized tantalum capacitor with a capacitance of 680uF and a DC rated voltage of 2.5V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.8mm in height. It is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
Panasonic 2R5TPE680MFL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5TPE680MFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.