The Panasonic 2R5TPE680ML is a polarized tantalum capacitor with a capacitance of 680uF and a DC rated voltage of 2.5V. It features a surface mount package type and operates within a temperature range of -55 to 105 degrees Celsius. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.8mm in height. It is part of the TPE series from Panasonic.
Panasonic 2R5TPE680ML technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | TPE |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Series | TPE |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5TPE680ML to view detailed technical specifications.
No datasheet is available for this part.