Polymer Tantalum Capacitor, 680µF capacitance, 2.5VDC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.006 Ohms and operates across a wide temperature range from -55°C to 105°C. This polarized component is housed in a 7343 SMD case (7.3 x 4.3 x 2.8mm) with two terminals.
Panasonic 2R5TPF680M6L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5TPF680M6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.