
The 2SA10350SL is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 55V and a maximum collector current of 50mA. It features a TO-236-3 package and is lead free. The transistor has a maximum power dissipation of 200mW and a transition frequency of 200MHz. It is suitable for use in a variety of applications, including general-purpose switching and amplification. The device is packaged in a cut tape format with a quantity of one per reel.
Panasonic 2SA10350SL technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 55V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 55V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -55V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SA10350SL to view detailed technical specifications.
No datasheet is available for this part.
