
The 2SA1534ASA is a bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 1A. It is packaged in a TO-226-3 case and is designed for through hole mounting. The transistor has a maximum power dissipation of 1W and is lead free. It is suitable for use in a variety of applications, including general-purpose amplification and switching.
Panasonic 2SA1534ASA technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -1A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SA1534ASA to view detailed technical specifications.
No datasheet is available for this part.